Parametric results for: CXP826P16 under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: cxp826p16
Select parts from the table below to compare.
Compare
Compare
CXP826P16Q
Sony Semiconductor
Check for Price Yes Yes Active 8 10 MHz 26.66 MHz 52 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2.7V MIN SUPPLY NO NO YES NO OTPROM 5.5 V 4.5 V COMMERCIAL EXTENDED R-PQFP-G80 Not Qualified e6/e4 75 °C -10 °C 260 10 80 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK TIN BISMUTH/PALLADIUM GULL WING 800 µm QUAD 3.1 mm 14 mm 20 mm SONY CORP QFP 14 X 20 MM, PLASTIC, QFP-80 80 unknown 3A991.A.2 8542.31.00.01
CXP826P16Q-1
Sony Semiconductor
Check for Price Active 8 5 MHz 16384 448 SPC700 10 MHz 56 YES 5 V MICROCONTROLLER CMOS NO NO NO YES 8 YES UVPROM 40 mA 5.5 V 5 V COMMERCIAL R-PQFP-G80 Not Qualified 70 °C -10 °C 80 PLASTIC/EPOXY QFP QFP80,.7X.9,32 RECTANGULAR FLATPACK GULL WING 800 µm QUAD 14 mm 20 mm SONY CORP unknown 8542.31.00.01
CXP826P16
Sony Semiconductor
Check for Price Yes Yes Active 8 10 MHz 10 MHz 52 YES 5 V MICROCONTROLLER CMOS NO NO YES NO OTPROM 5.5 V 4.5 V COMMERCIAL EXTENDED R-PQFP-G80 Not Qualified e6/e4 75 °C -10 °C 260 10 80 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK TIN BISMUTH/PALLADIUM GULL WING 800 µm QUAD 3.1 mm 14 mm 20 mm SONY CORP QFP PLASTIC, QFP-80 80 unknown 8542.31.00.01
CXP826P16Q-1-XXX
Sony Semiconductor
Check for Price Yes Yes Active 8 10 MHz 16384 448 SPC700 10 MHz 52 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2.7V MIN SUPPLY NO NO NO YES 8 NO OTPROM 40 mA 5.5 V 5 V COMMERCIAL EXTENDED R-PQFP-G80 Not Qualified e6 75 °C -10 °C 260 10 80 PLASTIC/EPOXY QFP QFP80,.7X.9,32 RECTANGULAR FLATPACK Tin/Bismuth (Sn/Bi) GULL WING 800 µm QUAD 3.1 mm 14 mm 20 mm SONY CORP QFP 14 X 20 MM, PLASTIC, QFP-80 80 unknown 8542.31.00.01