Filter Your Search
1 - 10 of 195 results
|
CXOS2TSM312.288MHZ(A/30/50/S)
Statek Corporation
|
Check for Price | No | Obsolete | 12.288 MHz | 30 % | 2 LS TTL | 5 V | CMOS/TTL | CXO | TRI-STATE; ENABLE/DISABLE FUNCTION; SUPP... more | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 60/40 % | 50 °C | SURFACE MOUNT | YES | 10.29mm x 4.83mm x 1.6mm | STATEK CORP | compliant | Clock | ||||||||||||
|
CXOS2TSM320.48MHZ(A/30/50/S)
Statek Corporation
|
Check for Price | No | Obsolete | 20.48 MHz | 30 % | 2 LS TTL | 5 V | CMOS/TTL | CXO | TRI-STATE; ENABLE/DISABLE FUNCTION; SUPP... more | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 60/40 % | 50 °C | SURFACE MOUNT | YES | 10.29mm x 4.83mm x 1.6mm | STATEK CORP | compliant | Clock | ||||||||||||
|
CXO-S-T-FREQ,100/50/-/C
Euroquartz Ltd
|
Check for Price | Obsolete | 50 % | 15 pF | 3.3 V | CMOS/TTL | ENABLE/DISABLE FUNCTION; TRAY; TAPE AND REEL | 6 ns | NO | 170 MHz | 300 kHz | 6 ns | e4 | 70 °C | SURFACE MOUNT | YES | GOLD | 10.16mm x 4.57mm x 1.4mm | EUROQUARTZ LTD | unknown | Clock | ||||||||||||||
|
CXO-S-N-SM3-170.0M,100/100/-/M
Statek Corporation
|
Check for Price | Obsolete | 170 MHz | 100 % | 15 pF | 3.3 V | CMOS/TTL | CXO | ENABLE/DISABLE FUNCTION; TRAY; TAPE AND REEL | 6 ns | NO | 6 ns | 125 °C | -55 °C | SURFACE MOUNT | YES | 10.16mm x 4.57mm x 1.4mm | STATEK CORP | compliant | Clock | |||||||||||||||
|
CXO-S-N-SM3-300.0K,100/100/-/M
Statek Corporation
|
Check for Price | Obsolete | 300 kHz | 100 % | 15 pF | 3.3 V | CMOS/TTL | ENABLE/DISABLE FUNCTION; TRAY; TAPE AND REEL | 6 ns | NO | 6 ns | 125 °C | -55 °C | SURFACE MOUNT | YES | 10.16mm x 4.57mm x 1.4mm | STATEK CORP | compliant | Clock | ||||||||||||||||
|
CXO-S-T-SM3-32.0M,100/50/-/C
Statek Corporation
|
Check for Price | Obsolete | 32 MHz | 50 % | 15 pF | 3.3 V | CMOS/TTL | CXO | ENABLE/DISABLE FUNCTION; TRAY; TAPE AND REEL | 6 ns | NO | 6 ns | 70 °C | SURFACE MOUNT | YES | 10.16mm x 4.57mm x 1.4mm | STATEK CORP | compliant | Clock | ||||||||||||||||
|
CXOS10ESM3-25MHZA/30/100/M
Statek Corporation
|
Check for Price | No | Obsolete | 25 MHz | 5 V | 120 MHz | 614 kHz | HYBRID | e0 | Not Qualified | 125 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.2X.4,275/130 | YES | Tin/Lead (Sn/Pb) | STATEK CORP | unknown | Clock | ||||||||||||||
|
CXO-S-E-170.0M,100/50/-/C
Euroquartz Ltd
|
Check for Price | Obsolete | 170 MHz | 50 % | 15 pF | 3.3 V | CMOS/TTL | CXO | ENABLE/DISABLE FUNCTION; TRAY; TAPE AND REEL | 6 ns | NO | 6 ns | e4 | 70 °C | SURFACE MOUNT | YES | GOLD | 10.16mm x 4.57mm x 1.4mm | EUROQUARTZ LTD | unknown | Clock | ||||||||||||||
|
CXO-S-T-SM3-300.0K,100/100/-/M
Statek Corporation
|
Check for Price | Obsolete | 300 kHz | 100 % | 15 pF | 3.3 V | CMOS/TTL | CXO | ENABLE/DISABLE FUNCTION; TRAY; TAPE AND REEL | 6 ns | NO | 6 ns | 125 °C | -55 °C | SURFACE MOUNT | YES | 10.16mm x 4.57mm x 1.4mm | STATEK CORP | compliant | Clock | |||||||||||||||
|
CXO-S-N-SM3-32.0M,100/100/-/M
Statek Corporation
|
Check for Price | Obsolete | 32 MHz | 100 % | 15 pF | 3.3 V | CMOS/TTL | CXO | ENABLE/DISABLE FUNCTION; TRAY; TAPE AND REEL | 6 ns | NO | 6 ns | 125 °C | -55 °C | SURFACE MOUNT | YES | 10.16mm x 4.57mm x 1.4mm | STATEK CORP | compliant | Clock |