Filter Your Search
1 - 2 of 2 results
|
CXL5515M
Sony Semiconductor
|
Check for Price | Obsolete | LSOP | CONSUMER CIRCUIT | CMOS | 1 | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 60 °C | -10 °C | 8 | PLASTIC/EPOXY | TSOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 1.27 mm | DUAL | 4.4 mm | 5 mm | 1.65 mm | SONY CORP | SOIC | LSOP, TSOP8,.25 | 8 | unknown | 8542.39.00.01 | ||
|
CXL5515P
Sony Semiconductor
|
Check for Price | Obsolete | DIP | CONSUMER CIRCUIT | CMOS | 1 | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | 60 °C | -10 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.4 mm | 4.1 mm | SONY CORP | DIP | DIP, DIP8,.3 | 8 | unknown | 8542.39.00.01 |