Filter Your Search
1 - 4 of 4 results
|
CXK79M72C161GB-44
Sony Semiconductor
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 72 | 256KX72 | 1.8 V | 2.3 ns | 227 MHz | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 250 mA | 1.7 V | 700 µA | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B209 | Not Qualified | e0 | 85 °C | 209 | PLASTIC/EPOXY | BGA | BGA209,11X19,40 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 2.3 mm | 22 mm | 14 mm | SONY CORP | BGA | BGA, BGA209,11X19,40 | 209 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
CXK79M72C161GB-33
Sony Semiconductor
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 72 | 256KX72 | 1.8 V | 1.8 ns | 303 MHz | STANDARD SRAM | PIPELINED ARCHITECTURE; LATE WRITE | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 250 mA | 1.7 V | 850 µA | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B209 | Not Qualified | e0 | 85 °C | 209 | PLASTIC/EPOXY | BGA | BGA209,11X19,40 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 2.3 mm | 22 mm | 14 mm | SONY CORP | BGA | BGA, BGA209,11X19,40 | 209 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
CXK79M72C161GB-5
Sony Semiconductor
|
Check for Price | Obsolete | 18.8744 Mbit | 72 | 256KX72 | 1.8 V | 2.3 ns | 200 MHz | STANDARD SRAM | PIPELINED ARCHITECTURE; LATE WRITE | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 250 mA | 1.7 V | 650 µA | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B209 | Not Qualified | 85 °C | 209 | PLASTIC/EPOXY | BGA | BGA209,11X19,40 | RECTANGULAR | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 2.3 mm | 22 mm | 14 mm | SONY CORP | BGA | BGA, BGA209,11X19,40 | 209 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||
|
CXK79M72C161GB-4
Sony Semiconductor
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 72 | 256KX72 | 1.8 V | 2.1 ns | 250 MHz | STANDARD SRAM | PIPELINED ARCHITECTURE; LATE WRITE | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 250 mA | 1.7 V | 750 µA | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B209 | Not Qualified | e0 | 85 °C | 209 | PLASTIC/EPOXY | BGA | BGA209,11X19,40 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 2.3 mm | 22 mm | 14 mm | SONY CORP | BGA | BGA, BGA209,11X19,40 | 209 | unknown | 3A991.B.2.A | 8542.32.00.41 |