Parametric results for: CXK79M18C164GB-33 under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cxk79m18c164gb33
Select parts from the table below to compare.
Compare
Compare
CXK79M18C164GB-33
Sony Semiconductor
Check for Price No No Obsolete 18.8744 Mbit 18 1MX18 1.8 V 1.8 ns 303 MHz STANDARD SRAM PIPELINED ARCHITECTURE COMMON 1 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 250 mA 1.7 V 510 µA 1.95 V 1.7 V CMOS OTHER R-PBGA-B209 Not Qualified e0 85 °C 209 PLASTIC/EPOXY BGA BGA209,11X19,40 RECTANGULAR GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 2.3 mm 22 mm 14 mm SONY CORP BGA BGA, BGA209,11X19,40 209 unknown 3A991.B.2.A 8542.32.00.41