Parametric results for: CXK77P18E160GB-43AE under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cxk77p18e160gb43ae
Select parts from the table below to compare.
Compare
Compare
CXK77P18E160GB-43AE
Sony Semiconductor
Check for Price No No Obsolete 18.8744 Mbit 18 1MX18 3.3 V 4.4 ns 232 MHz STANDARD SRAM COMMON 1 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 250 mA 3.14 V 750 µA 3.47 V 3.13 V CMOS OTHER R-PBGA-B119 Not Qualified e0 85 °C 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 2.5 mm 22 mm 14 mm SONY CORP BGA BGA, BGA119,7X17,50 119 unknown 3A991.B.2.A 8542.32.00.41