Filter Your Search
1 - 1 of 1 results
|
CXK77L18162AGB-25
Sony Semiconductor
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 1.8 V | 1.8 ns | 400 MHz | DDR SRAM | LATE WRITE | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.7 V | 750 µA | 1.9 V | 1.7 V | CMOS | OTHER | R-PBGA-B153 | Not Qualified | e0 | 85 °C | 153 | PLASTIC/EPOXY | BGA | BGA153,9X17,50 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.5 mm | 22 mm | 14 mm | SONY CORP | BGA | BGA, BGA153,9X17,50 | 153 | unknown | 3A991.B.2.A | 8542.32.00.41 |