Parametric results for: CXK58257BM-20L under SRAMs

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: cxk58257bm
Select parts from the table below to compare.
Compare
Compare
CXK58257BM-10LLB
Sony Semiconductor
Check for Price No Obsolete 262.144 kbit 8 32KX8 5 V 100 ns STANDARD SRAM COMMON 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 5 µA 2 V 50 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY SOP SOP28,.5 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL SONY CORP unknown EAR99 8542.32.00.41 1989-01-01
CXK58257BM-55LL
Sony Semiconductor
Check for Price Obsolete 262.144 kbit 8 32KX8 5 V 55 ns STANDARD SRAM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 5 µA 2 V 70 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified 70 °C 28 PLASTIC/EPOXY SOP SOP28,.5 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.7 mm SONY CORP unknown EAR99 8542.32.00.41 SOP-28
CXK58257BM-70LL
Sony Semiconductor
Check for Price Obsolete 262.144 kbit 8 32KX8 5 V 70 ns STANDARD SRAM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 5 µA 2 V 50 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified 70 °C 28 PLASTIC/EPOXY SOP SOP28,.5 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.7 mm SONY CORP unknown EAR99 8542.32.00.41 SOP, SOP28,.5
CXK58257BM-10LL
Sony Semiconductor
Check for Price Obsolete 262.144 kbit 8 32KX8 5 V 100 ns STANDARD SRAM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 5 µA 2 V 50 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified 70 °C 28 PLASTIC/EPOXY SOP SOP28,.5 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.7 mm SONY CORP unknown EAR99 8542.32.00.41 SOP, SOP28,.5
CXK58257BM-70LLB
Sony Semiconductor
Check for Price No Obsolete 262.144 kbit 8 32KX8 5 V 70 ns STANDARD SRAM COMMON 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 5 µA 2 V 50 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY SOP SOP28,.5 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL SONY CORP unknown EAR99 8542.32.00.41 1989-01-01