Filter Your Search
1 - 3 of 3 results
|
CXD2310AR
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 1 | 0.1953 % | 10 | 20 MHz | YES | ADC, PROPRIETARY METHOD | 1 | BINARY, COMPLEMENTARY BINARY, OFFSET 2'S... more | SAMPLE | 34 mA | CMOS | COMMERCIAL EXTENDED | PARALLEL, WORD | S-MQFP-G48 | Not Qualified | 75 °C | 48 | METAL | SQUARE | FLATPACK | GULL WING | QUAD | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||||||
|
CXD2310AR
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 1 | 0.1953 % | 10 | 20 MHz | YES | ADC, PROPRIETARY METHOD | 1 | BINARY, COMPLEMENTARY BINARY, OFFSET 2'S... more | SAMPLE | 34 mA | CMOS | COMMERCIAL EXTENDED | PARALLEL, WORD | S-MQFP-G48 | Not Qualified | 75 °C | 48 | METAL | SQUARE | FLATPACK | GULL WING | QUAD | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||||||
|
CXD2310AR
Sony Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4 V | 1 | 0.1953 % | 10 | 20 MHz | YES | ADC, PROPRIETARY METHOD | 1 | BINARY | SAMPLE | CMOS | COMMERCIAL EXTENDED | PARALLEL, WORD | S-PQFP-G48 | Not Qualified | e4 | 75 °C | -20 °C | 260 | 10 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Palladium (Pd) | GULL WING | 500 µm | QUAD | 7 mm | 1.7 mm | 7 mm | SONY CORP | LFQFP, QFP48,.35SQ,20 | unknown | 8542.39.00.01 | QFP | 48 |