Filter Your Search
1 - 3 of 3 results
|
CXD2307R
Sony Semiconductor
|
Check for Price | No | Obsolete | 5 V | 2 V | 1.8 V | 0.1953 % | 10 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 60 mA | CMOS | OTHER | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 10 mm | 1.7 mm | 10 mm | SONY CORP | QFP | LFQFP, QFP64,.47SQ,20 | 64 | unknown | 8542.39.00.01 | ||
|
CXD2307R
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 10 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||||||
|
CXD2307R
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 10 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 |