Filter Your Search
1 - 3 of 3 results
|
CXD1176Q
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 2.5 V | 1 | 0.5078 % | 8 | 20 MHz | YES | ADC, FLASH METHOD | 500 mV | 1 | BINARY | 18 mA | CMOS | COMMERCIAL EXTENDED | PARALLEL, 8 BITS | S-PQFP-G32 | Not Qualified | 75 °C | -20 °C | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||||
|
CXD1176Q
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 2.5 V | 1 | 0.5078 % | 8 | 20 MHz | YES | ADC, FLASH METHOD | 500 mV | 1 | BINARY | 18 mA | CMOS | COMMERCIAL EXTENDED | PARALLEL, 8 BITS | S-PQFP-G32 | Not Qualified | 75 °C | -20 °C | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||||
|
CXD1176Q
Sony Semiconductor
|
Check for Price | Obsolete | 5 V | 900 mV | 1 | 0.5078 % | 8 | 20 MHz | YES | ADC, FLASH METHOD | -900 mV | 1 | BINARY | SAMPLE | 18 mA | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | S-PQFP-G32 | Not Qualified | e6/e4 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QFP | QFP32,.35SQ,32 | SQUARE | FLATPACK | TIN BISMUTH/PALLADIUM | GULL WING | 800 µm | QUAD | 7 mm | 1.85 mm | 7 mm | SONY CORP | QFP, QFP32,.35SQ,32 | unknown | 8542.39.00.01 | QFP | 32 |