Filter Your Search
1 - 3 of 3 results
|
CXD1175AM
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 2.5 V | 1 | 0.5078 % | 8 | 20 MHz | YES | ADC, FLASH METHOD | 500 mV | 1 | BINARY | SAMPLE | 17 mA | CMOS | COMMERCIAL EXTENDED | PARALLEL, 8 BITS | R-PDSO-G24 | Not Qualified | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||
|
CXD1175AM
Sony Semiconductor
|
Check for Price | Obsolete | 5 V | 2.8 V | 1 | 0.5078 % | 8 | 20 MHz | YES | ADC, FLASH METHOD | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDSO-G24 | Not Qualified | e6/e4 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.3 | RECTANGULAR | SMALL OUTLINE | TIN BISMUTH/PALLADIUM | GULL WING | 1.27 mm | DUAL | 5.3 mm | 2.25 mm | 15 mm | SONY CORP | SOP, SOP24,.3 | unknown | 8542.39.00.01 | SOIC | 24 | ||||
|
CXD1175AM
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 2.5 V | 1 | 0.5078 % | 8 | 20 MHz | YES | ADC, FLASH METHOD | 500 mV | 1 | BINARY | SAMPLE | 17 mA | CMOS | COMMERCIAL EXTENDED | PARALLEL, 8 BITS | R-PDSO-G24 | Not Qualified | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 |