Filter Your Search
1 - 1 of 1 results
|
CXA3256R
Sony Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4.1 V | 1 | 0.1953 % | 8 | 120 MHz | YES | ADC, FLASH METHOD | 1.4 V | -5 V | 1 | BINARY | BIPOLAR | COMMERCIAL EXTENDED | PARALLEL, 8 BITS | S-PQFP-G48 | Not Qualified | e4 | 75 °C | -20 °C | 260 | 10 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Palladium (Pd) | GULL WING | 500 µm | QUAD | 7 mm | 1.7 mm | 7 mm | SONY CORP | QFP | 7 X 7 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, LQFP-48 | 48 | unknown | 8542.39.00.01 | 1998-12-10 |