Filter Your Search
1 - 1 of 1 results
|
CXA3246Q
Sony Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4.1 V | 1 | 0.1953 % | 8 | 120 MHz | YES | ADC, FLASH METHOD | 1.4 V | -5 V | 1 | BINARY | BIPOLAR | COMMERCIAL EXTENDED | PARALLEL, 8 BITS | S-PQFP-G48 | Not Qualified | e4 | 75 °C | -20 °C | 260 | 10 | 48 | PLASTIC/EPOXY | QFP | QFP48,.6SQ,32 | SQUARE | FLATPACK | Palladium (Pd) | GULL WING | 800 µm | QUAD | 12 mm | 2.55 mm | 12 mm | SONY CORP | QFP | 12 X 12 MM, PLASTIC, QFP-48 | 48 | unknown | 8542.39.00.01 | 1998-12-10 |