Filter Your Search
1 - 3 of 3 results
|
CXA3086Q
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 1 | 0.3125 % | 6 | 140 MHz | YES | ADC, FLASH METHOD | 1 | BINARY | COMMERCIAL EXTENDED | PARALLEL, WORD | S-PQFP-G48 | Not Qualified | 75 °C | -20 °C | 48 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||
|
CXA3086Q
Sony Semiconductor
|
Check for Price | Obsolete | 5 V | 4 V | 1 | 0.3125 % | 6 | 140 MHz | YES | ADC, FLASH METHOD | 2 V | -5 V | 1 | BINARY | BIPOLAR | COMMERCIAL EXTENDED | PARALLEL, WORD | S-PQFP-G48 | Not Qualified | 75 °C | -20 °C | 48 | PLASTIC/EPOXY | QFP | QFP48,.6SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 12 mm | 2.55 mm | 12 mm | SONY CORP | QFP, QFP48,.6SQ,32 | unknown | 8542.39.00.01 | QFP | 48 | ||
|
CXA3086Q
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 1 | 0.3125 % | 6 | 140 MHz | YES | ADC, FLASH METHOD | 1 | BINARY | COMMERCIAL EXTENDED | PARALLEL, WORD | S-PQFP-G48 | Not Qualified | 75 °C | -20 °C | 48 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 |