Filter Your Search
1 - 1 of 1 results
|
CXA2055P
Sony Semiconductor
|
Check for Price | No | Obsolete | 3 | 130 MHz | 13.5 dB | DIP | 5.25 V | VIDEO PREAMPLIFIER | BIPOLAR | ALSO REQUIRES 12V SUPPLY | 1 | 170 mA | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T28 | Not Qualified | e0 | 75 °C | -20 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 37.8 mm | 5 mm | SONY CORP | DIP | DIP, DIP28,.6 | 28 | unknown | EAR99 | 8542.33.00.01 |