Filter Your Search
1 - 10 of 44 results
|
CXA1742Q-T4
Sony Semiconductor
|
Check for Price | Obsolete | 3 V | BIPOLAR | RF AND BASEBAND CIRCUIT | 1 | OTHER | S-PQFP-G40 | Not Qualified | 85 °C | -35 °C | 40 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | 650 µm | QUAD | 7 mm | 7 mm | 1.85 mm | SONY CORP | QFP | QFP, | 40 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
CXA1727Q
Sony Semiconductor
|
Check for Price | Yes | Yes | Obsolete | BIPOLAR | 1 | 20 mA | COMMERCIAL EXTENDED | S-PQFP-G32 | e6 | Not Qualified | 75 °C | -20 °C | 260 | 10 | 32 | PLASTIC/EPOXY | QFP | QFP32,.35SQ,32 | SQUARE | FLATPACK | YES | Tin/Bismuth (Sn/Bi) | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | 1.85 mm | SONY CORP | QFP | QFP, QFP32,.35SQ,32 | 32 | unknown | 8542.39.00.01 | CONSUMER CIRCUIT | 5.25 V | 4.75 V | ||||||||||||
|
CXA1733M
Sony Semiconductor
|
Check for Price | No | Obsolete | BIPOLAR | 1 | 40 mA | COMMERCIAL EXTENDED | R-PDSO-G20 | e0 | Not Qualified | 75 °C | -20 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 5.3 mm | 12.45 mm | 2.25 mm | SONY CORP | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | CONSUMER CIRCUIT | 5.5 V | 4.5 V | |||||||||||||||
|
CXA1787N
Sony Semiconductor
|
Check for Price | No | Obsolete | BIPOLAR | 3 V | PLL FREQUENCY SYNTHESIZER | SELECTABLE 64/65 OR 128/129 PRESCALER | 1 | 12.5 mA | OTHER | R-PDSO-G20 | e0 | Not Qualified | 85 °C | -35 °C | 20 | PLASTIC/EPOXY | LSSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.45 mm | SONY CORP | SSOP | LSSOP, SSOP20,.25 | 20 | unknown | 8542.39.00.01 | 5.5 V | 2.7 V | |||||||||||||
|
CXA1741Q-T4
Sony Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 3 V | BIPOLAR | RF AND BASEBAND CIRCUIT | 1 | OTHER | S-PQFP-G40 | e4 | Not Qualified | 85 °C | -35 °C | 40 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | PALLADIUM | GULL WING | 650 µm | QUAD | 7 mm | 7 mm | 1.85 mm | SONY CORP | QFP | QFP, | 40 | unknown | 8542.39.00.01 | |||||||||||||||||
|
CXA1786N
Sony Semiconductor
|
Check for Price | No | Obsolete | BIPOLAR | 3 V | PHASE LOCKED LOOP | 1 | 8.7 mA | OTHER | R-PDSO-G20 | e0 | Not Qualified | 85 °C | -35 °C | 20 | PLASTIC/EPOXY | LSSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.45 mm | SONY CORP | SSOP | LSSOP, SSOP20,.25 | 20 | unknown | 8542.39.00.01 | 5.5 V | 2.7 V | ||||||||||||||
|
CXA1791N
Sony Semiconductor
|
Check for Price | Obsolete | BIPOLAR | 1 | 24 mA | OTHER | R-PDSO-G20 | Not Qualified | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | LSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.45 mm | SONY CORP | SSOP | LSSOP, TSSOP20,.25 | 20 | unknown | 8542.39.00.01 | CONSUMER CIRCUIT | 5.5 V | 1.5 V | ||||||||||||||||||
|
CXA1741Q
Sony Semiconductor
|
Check for Price | Obsolete | 3 V | BIPOLAR | RF AND BASEBAND CIRCUIT | 1 | OTHER | S-PQFP-G40 | Not Qualified | 85 °C | -35 °C | 40 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | 650 µm | QUAD | 7 mm | 7 mm | 1.85 mm | SONY CORP | QFP | QFP, | 40 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
CXA1726AS
Sony Semiconductor
|
Check for Price | Obsolete | BIPOLAR | 1 | 66 mA | COMMERCIAL EXTENDED | R-PDIP-T30 | Not Qualified | 75 °C | -20 °C | 30 | PLASTIC/EPOXY | SDIP | SDIP30,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 26.9 mm | 4.1 mm | SONY CORP | DIP | SDIP, | 30 | unknown | 8542.39.00.01 | CONSUMER CIRCUIT | 5.25 V | 4.75 V | ||||||||||||||||||
|
CXA1798Q
Sony Semiconductor
|
Check for Price | No | Active | BIPOLAR | 2 | 1 | COMMERCIAL | R-PQFP-G64 | e0 | Not Qualified | 70 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | QUAD | SONY CORP | QFP, QFP64,.7X.95,40 | unknown | 8542.39.00.01 | DOLBY NOISE REDUCTION IC | 8 V | 6.5 V | Dolby Noise Reduction IC | B AND C | PLAYBACK AND RECORD |