Filter Your Search
1 - 2 of 2 results
|
CXA1665M
Sony Semiconductor
|
Check for Price | No | Obsolete | SOP | 2 | 9.9 V | VIDEO TUNER | BIPOLAR | YES | 800 MHz | 55 MHz | 10 dB | 1 | 58 mA | 8.1 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e0 | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 5.3 mm | 9.9 mm | 2.25 mm | SONY CORP | SOIC | SOP, SOP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | ||
|
CXA1665M-S
Sony Semiconductor
|
Check for Price | No | Obsolete | LSOP | 2 | 9.9 V | VIDEO TUNER | BIPOLAR | YES | 800 MHz | 55 MHz | 10 dB | 1 | 58 mA | 8.1 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e0 | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | TSOP16,.3 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 5.6 mm | 9.7 mm | 1.45 mm | SONY CORP | SOIC | LSOP, TSOP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 |