Filter Your Search
1 - 3 of 3 results
|
CXA1386K
Sony Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 1 | 0.1953 % | 8 | 75 MHz | YES | ADC, FLASH METHOD | -2 V | -5.2 V | 1 | BINARY | BIPOLAR | OTHER | PARALLEL, 8 BITS | S-CQCC-N44 | Not Qualified | e4 | 100 °C | -20 °C | 260 | 10 | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | Gold (Au) | NO LEAD | 1.27 mm | QUAD | 16.51 mm | 2.201 mm | 16.51 mm | SONY CORP | LCC | QCCN, | 44 | unknown | 8542.39.00.01 | |||
|
CXA1386K
Intersil Corporation
|
Check for Price | Obsolete | 1 | 0.1953 % | 8 | 75 MHz | YES | ADC, FLASH METHOD | -2 V | -5.2 V | 1 | BINARY | 150 mA | OTHER | PARALLEL, 8 BITS | S-CQCC-N44 | Not Qualified | 100 °C | -20 °C | 44 | CERAMIC, METAL-SEALED COFIRED | LCC44(UNSPEC) | SQUARE | CHIP CARRIER | NO LEAD | QUAD | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||||
|
CXA1386K
Harris Semiconductor
|
Check for Price | Obsolete | 1 | 0.1953 % | 8 | 75 MHz | YES | ADC, FLASH METHOD | -2 V | -5.2 V | 1 | BINARY | 150 mA | OTHER | PARALLEL, 8 BITS | S-CQCC-N44 | Not Qualified | 100 °C | -20 °C | 44 | CERAMIC, METAL-SEALED COFIRED | LCC44(UNSPEC) | SQUARE | CHIP CARRIER | NO LEAD | QUAD | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 |