Filter Your Search
1 - 1 of 1 results
|
CX532Z-A3B1C270-29.999D18
Cardinal Components
|
Check for Price | Yes | Yes | Active | 29.999 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 70 Ω | 18 pF | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | e4 | -55 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | CARDINAL COMPONENTS INC | ROHS COMPLIANT, CERAMIC PACKAGE-2 | compliant | 8541.60.00.60 |