Filter Your Search
1 - 1 of 1 results
|
CX5-A3-B2-C330-39.999D20
Cardinal Components
|
Check for Price | Yes | Yes | Active | 39.999 MHz | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 30 Ω | 20 pF | L7.2XB5.2XH1.3 (mm)/L0.283XB0.205XH0.051 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 50 µW | e3 | -55 °C | 125 °C | SURFACE MOUNT | YES | MATTE TIN (315) OVER NICKEL | L7.2XB5.2XH1.3 (mm)/L0.283XB0.205XH0.051 (inch) | CARDINAL COMPONENTS INC | ROHS COMPLIANT, CERAMIC PACKAGE-4 | compliant | 8541.60.00.60 |