Filter Your Search
1 - 2 of 2 results
|
CX49FFWA03500H0QSWZ1
KYOCERA Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.5 MHz | 100 ppm | 0.02 % | 150 Ω | 12 pF | L11.4XB5.0XH5.0 (mm)/L0.449XB0.197XH0.197 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | L11.4XB5.0XH5.0 (mm)/L0.449XB0.197XH0.197 (inch) | KYOCERA CORP | ROHS COMPLIANT, HERMETIC SEALED, METAL, RESISTANCE WELDED, LEADED, SMD, 4 PIN | unknown | 8541.60.00.30 | ||
|
CX49FFWA03500H0QSWZ1
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 3.5 MHz | 100 ppm | 0.02 % | 150 Ω | 12 pF | L11.4XB5.0XH5.0 (mm)/L0.449XB0.197XH0.197 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | L11.4XB5.0XH5.0 (mm)/L0.449XB0.197XH0.197 (inch) | KYOCERA KINSEKI CORP | unknown | 8541.60.00.30 |