Filter Your Search
1 - 1 of 1 results
|
CX406Z-A1B2C460-15.0D20
Cardinal Components
|
Check for Price | Yes | Yes | Active | 15 MHz | 10 ppm | 0.005 % | 5 PPM/ FIRST YEAR | 60 Ω | 20 pF | 12.9mm x 4.85mm x 4mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; 250 PACK QTY ALSO AVAILABLE | 100 µW | e3 | -10 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 12.9mm x 4.85mm x 4mm | CARDINAL COMPONENTS INC | compliant | 8541.60.00.50 |