Filter Your Search
1 - 1 of 1 results
|
CX406-A3B2C4120-6.0D18
Cardinal Components
|
Check for Price | Yes | Yes | Active | 6 MHz | 10 ppm | 0.005 % | 5 PPM/YEAR | 120 Ω | 18 pF | L12.9XB4.85XH4.0 (mm)/L0.508XB0.191XH0.157 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 1 mW | e3 | -55 °C | 125 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L12.9XB4.85XH4.0 (mm)/L0.508XB0.191XH0.157 (inch) | CARDINAL COMPONENTS INC | compliant | 8541.60.00.50 |