Filter Your Search
1 - 1 of 1 results
|
CX406-A2B4C390-8.999D18
Cardinal Components
|
Check for Price | Yes | Yes | Active | 8.999 MHz | 30 ppm | 0.001 % | 5 PPM/YEAR | 90 Ω | 18 pF | 12.9mm x 4.85mm x 4mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 1 mW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 12.9mm x 4.85mm x 4mm | CARDINAL COMPONENTS INC | compliant | 8541.60.00.50 |