Filter Your Search
1 - 6 of 6 results
|
CX4-SM1-200.0M,100/10-/C
Statek Corporation
|
Check for Price | Contact Manufacturer | 200 MHz | 100 ppm | 0.001 % | 5 PPM/YEAR | 40 Ω | 10 pF | L5.0XB1.83XH1.14 (mm)/L0.197XB0.072XH0.045 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | GOLD | L5.0XB1.83XH1.14 (mm)/L0.197XB0.072XH0.045 (inch) | STATEK CORP | LEAD FREE, GLASS, ULTRA-MINIATURE, SMD, 2 PIN | compliant | 8541.60.00.60 | ||
|
CX4-SM1-200.0M,100/100-/I
Euroquartz Ltd
|
Check for Price | Contact Manufacturer | 200 MHz | 100 ppm | 0.01 % | 5 PPM/YEAR | 40 Ω | 10 pF | L5.0XB1.83XH1.14 (mm)/L0.197XB0.072XH0.045 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD | L5.0XB1.83XH1.14 (mm)/L0.197XB0.072XH0.045 (inch) | EUROQUARTZ LTD | unknown | 8541.60.00.60 | |||
|
CX4-SM1-200.0M,100/100-/I
Statek Corporation
|
Check for Price | Contact Manufacturer | 200 MHz | 100 ppm | 0.01 % | 5 PPM/YEAR | 40 Ω | 10 pF | L5.0XB1.83XH1.14 (mm)/L0.197XB0.072XH0.045 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD | L5.0XB1.83XH1.14 (mm)/L0.197XB0.072XH0.045 (inch) | STATEK CORP | LEAD FREE, GLASS, ULTRA-MINIATURE, SMD, 2 PIN | compliant | 8541.60.00.60 | ||
|
CX4-SM1-200.0M,100/100-/M
Euroquartz Ltd
|
Check for Price | Contact Manufacturer | 200 MHz | 100 ppm | 0.01 % | 5 PPM/YEAR | 40 Ω | 10 pF | L5.0XB1.83XH1.14 (mm)/L0.197XB0.072XH0.045 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | e4 | -55 °C | 125 °C | SURFACE MOUNT | YES | GOLD | L5.0XB1.83XH1.14 (mm)/L0.197XB0.072XH0.045 (inch) | EUROQUARTZ LTD | unknown | 8541.60.00.60 | |||
|
CX4-SM1-200.0M,100/100-/M
Statek Corporation
|
Check for Price | Contact Manufacturer | 200 MHz | 100 ppm | 0.01 % | 5 PPM/YEAR | 40 Ω | 10 pF | L5.0XB1.83XH1.14 (mm)/L0.197XB0.072XH0.045 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | e4 | -55 °C | 125 °C | SURFACE MOUNT | YES | GOLD | L5.0XB1.83XH1.14 (mm)/L0.197XB0.072XH0.045 (inch) | STATEK CORP | LEAD FREE, GLASS, ULTRA-MINIATURE, SMD, 2 PIN | compliant | 8541.60.00.60 | ||
|
CX4-SM1-200.0M,100/10-/C
Euroquartz Ltd
|
Check for Price | Contact Manufacturer | 200 MHz | 100 ppm | 0.001 % | 5 PPM/YEAR | 40 Ω | 10 pF | L5.0XB1.83XH1.14 (mm)/L0.197XB0.072XH0.045 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | GOLD | L5.0XB1.83XH1.14 (mm)/L0.197XB0.072XH0.045 (inch) | EUROQUARTZ LTD | unknown | 8541.60.00.60 |