Filter Your Search
1 - 3 of 3 results
|
CX4SM1-1.0M,10000/I
Statek Corporation
|
Check for Price | Active | 1 MHz | 10000 ppm | 0.0126 % | 5 PPM/FIRST YEAR | 400 Ω | 7 pF | L5.33XB2.16XH1.14 (mm)/L0.21XB0.085XH0.045 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | CX4 | TAPE AND REEL; TRAY | 3 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD | L5.33XB2.16XH1.14 (mm)/L0.21XB0.085XH0.045 (inch) | STATEK CORP | HERMETIC SEALED, ULTRA MINIATURE, CERAMIC PACKAGE-2 | compliant | ||||
|
CX4-SM1-1.0M,10000/I
Statek Corporation
|
Check for Price | Active | 1 MHz | 10000 ppm | 0.0126 % | 5 PPM/FIRST YEAR | 400 kΩ | 7 pF | L5.0XB1.83XH1.4 (mm)/L0.197XB0.072XH0.055 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 3 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD | L5.0XB1.83XH1.4 (mm)/L0.197XB0.072XH0.055 (inch) | STATEK CORP | LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.20 | |||
|
CX4-SM1-1.0M,10000/I
Euroquartz Ltd
|
Check for Price | Active | 1 MHz | 10000 ppm | 0.0126 % | 5 PPM/FIRST YEAR | 400 kΩ | 7 pF | L5.0XB1.83XH1.4 (mm)/L0.197XB0.072XH0.055 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 3 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD | L5.0XB1.83XH1.4 (mm)/L0.197XB0.072XH0.055 (inch) | EUROQUARTZ LTD | unknown | 8541.60.00.20 |