Parametric results for: CX3225CA19200D0PSWZ1 under Quartz Crystals

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cx3225ca19200d0pswz1
Select parts from the table below to compare.
Compare
Compare
CX3225CA19200D0PSWZ1
KYOCERA Crystal Device Corporation
Check for Price Not Recommended 19.2 MHz 50 ppm 0.02 % 100 Ω 8 pF L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) 125 °C PARALLEL - FUNDAMENTAL TAPE AND REEL 10 µW -40 °C 125 °C SURFACE MOUNT YES L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) KYOCERA CORP unknown 8541.60.00.50
CX3225CA19200D0PSWZ1
KYOCERA Corporation
Check for Price Yes Yes Not Recommended 19.2 MHz 50 ppm 0.02 % 100 Ω 8 pF L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) 125 °C PARALLEL - FUNDAMENTAL TAPE AND REEL 10 µW -40 °C 125 °C SURFACE MOUNT YES L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) KYOCERA CORP compliant 8541.60.00.50 ROHS COMPLIANT, CERAMIC PACKAGE-4