Filter Your Search
1 - 4 of 4 results
|
CX31FH-FREQ1-R
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Yes | Yes | Transferred | 25 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | 6 ns | NO | 69.99 MHz | 10 kHz | 6 ns | 5.5 V | 4.5 V | 60/40 % | 70 °C | -10 °C | THROUGH HOLE MOUNT | NO | 13.2mm x 13.2mm x 6.1mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | ||
|
CX31FH-FREQ1
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Transferred | 25 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | 6 ns | NO | 69.99 MHz | 10 kHz | 6 ns | 5.5 V | 4.5 V | 60/40 % | 70 °C | -10 °C | THROUGH HOLE MOUNT | NO | 13.2mm x 13.2mm x 6.1mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | ||||
|
CX31FH-FREQ1
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | 25 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | 6 ns | NO | 69.99 MHz | 10 kHz | 6 ns | 5.5 V | 4.5 V | 60/40 % | 70 °C | -10 °C | THROUGH HOLE MOUNT | NO | 13.2mm x 13.2mm x 6.1mm | TRANSKO ELECTRONICS INC | compliant | Clock | ||||
|
CX31FH-FREQ1-R
Transko Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 25 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | 6 ns | NO | 69.99 MHz | 10 kHz | 6 ns | 5.5 V | 4.5 V | 60/40 % | 70 °C | -10 °C | THROUGH HOLE MOUNT | NO | 13.2mm x 13.2mm x 6.1mm | TRANSKO ELECTRONICS INC | compliant | Clock |