Filter Your Search
1 - 3 of 3 results
|
CX20202A-3
Sony Semiconductor
|
Check for Price | No | Obsolete | 1.1 V | 900 mV | 0.2 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5.2 V | 1 | 4.3 ns | 100 mA | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T28 | Not Qualified | e0 | 75 °C | -20 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5 mm | 37.8 mm | SONY CORP | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.39.00.01 | ||
|
CX20202A-3
Harris Semiconductor
|
Check for Price | Obsolete | 0.1953 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5.2 V | 1 | 4.3 ns | 90 mA | COMMERCIAL EXTENDED | R-PDIP-T28 | Not Qualified | 75 °C | -20 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||||
|
CX20202A-3
Intersil Corporation
|
Check for Price | Obsolete | 0.1953 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5.2 V | 1 | 4.3 ns | 90 mA | COMMERCIAL EXTENDED | R-PDIP-T28 | Not Qualified | 75 °C | -20 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 |