Filter Your Search
1 - 10 of 11 results
|
CX20202A-2
Sony Semiconductor
|
Check for Price | No | Obsolete | 1.1 V | 900 mV | 0.1 % | 9 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -5.2 V | 1 | 4.7 ns | 100 mA | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T28 | Not Qualified | e0 | 75 °C | -20 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5 mm | 37.8 mm | SONY CORP | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.39.00.01 | |||
|
CX20202
Sony Semiconductor
|
Check for Price | No | Obsolete | 0.4 % | 10 | NO | D/A CONVERTER | BINARY | -5.2 V | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SONY CORP | DIP, DIP28,.6 | unknown | 8542.39.00.01 | |||||||||||||
|
CX20202AP-1
Sony Semiconductor
|
Check for Price | No | Obsolete | 0.1 % | 10 | NO | D/A CONVERTER | BINARY | -5.2 V | 1 | 100 mA | BIPOLAR | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SONY CORP | DIP, DIP28,.6 | unknown | 8542.39.00.01 | ||||||||||||
|
CX20202AP-3
Sony Semiconductor
|
Check for Price | No | Obsolete | 0.2 % | 8 | NO | D/A CONVERTER | BINARY | -5.2 V | 1 | 100 mA | BIPOLAR | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SONY CORP | DIP, DIP28,.6 | unknown | 8542.39.00.01 | ||||||||||||
|
CX20202A-1
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 0.0977 % | 10 | NO | D/A CONVERTER | COMPLEMENTARY BINARY | PARALLEL, WORD | -5 V | 1 | 5.2 ns | 90 mA | COMMERCIAL EXTENDED | R-PDIP-T28 | Not Qualified | 75 °C | -20 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||||
|
CX20202A-3
Sony Semiconductor
|
Check for Price | No | Obsolete | 1.1 V | 900 mV | 0.2 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5.2 V | 1 | 4.3 ns | 100 mA | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T28 | Not Qualified | e0 | 75 °C | -20 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5 mm | 37.8 mm | SONY CORP | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.39.00.01 | |||
|
CX20202A-1
Sony Semiconductor
|
Check for Price | No | Obsolete | 1.1 V | 900 mV | 0.1 % | 10 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -5.2 V | 1 | 5.2 ns | 100 mA | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T28 | Not Qualified | e0 | 75 °C | -20 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5 mm | 37.8 mm | SONY CORP | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.39.00.01 | |||
|
CX20202A-3
Harris Semiconductor
|
Check for Price | Obsolete | 0.1953 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5.2 V | 1 | 4.3 ns | 90 mA | COMMERCIAL EXTENDED | R-PDIP-T28 | Not Qualified | 75 °C | -20 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||||||||
|
CX20202A-1
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 0.0977 % | 10 | NO | D/A CONVERTER | COMPLEMENTARY BINARY | PARALLEL, WORD | -5 V | 1 | 5.2 ns | 90 mA | COMMERCIAL EXTENDED | R-PDIP-T28 | Not Qualified | 75 °C | -20 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||||
|
CX20202A-3
Intersil Corporation
|
Check for Price | Obsolete | 0.1953 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5.2 V | 1 | 4.3 ns | 90 mA | COMMERCIAL EXTENDED | R-PDIP-T28 | Not Qualified | 75 °C | -20 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 |