Filter Your Search
1 - 3 of 3 results
|
CX20201A-1
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 0.0977 % | 10 | YES | D/A CONVERTER | COMPLEMENTARY BINARY | PARALLEL, WORD | -5 V | 1 | 5.2 ns | 90 mA | COMMERCIAL EXTENDED | R-PDSO-G28 | Not Qualified | 75 °C | -20 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||||
|
CX20201A-1
Sony Semiconductor
|
Check for Price | No | Obsolete | 1.1 V | 900 mV | 0.1 % | 10 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -5.2 V | 1 | 5.2 ns | 90 mA | BIPOLAR | COMMERCIAL EXTENDED | R-PDSO-G28 | Not Qualified | e0 | 75 °C | -20 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.6 mm | 2.7 mm | 18.8 mm | SONY CORP | SOP, SOP28,.5 | unknown | 8542.39.00.01 | SOIC | 28 | |||
|
CX20201A-1
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 0.0977 % | 10 | YES | D/A CONVERTER | COMPLEMENTARY BINARY | PARALLEL, WORD | -5 V | 1 | 5.2 ns | 90 mA | COMMERCIAL EXTENDED | R-PDSO-G28 | Not Qualified | 75 °C | -20 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 |