Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
CX2016DB32000D0GPSC1
KYOCERA Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Operating Frequency-Nom |
Frequency Tolerance
|
Frequency Stability |
Aging
|
Series Resistance
|
Load Capacitance
|
Physical Dimension
|
Operating Temperature-Max
|
Crystal/Resonator Type
|
Drive Level
|
JESD-609 Code
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Mounting Feature
|
Surface Mount
|
Terminal Finish
|
Physical Dimension
|
Ihs Manufacturer
|
Reach Compliance Code
|
Yes | Active | 32 MHz | 15 ppm | 0.005 % | 1 PPM/FIRST YEAR | 60 Ω | 8 pF | 2mm x 1.6mm x 0.4mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2mm x 1.6mm x 0.4mm | KYOCERA CORP | compliant |
|
CX2016DB32000D0GPSC1
KYOCERA Corporation
|
Check for Price | Yes | Active | 32 MHz | 15 ppm | 0.005 % | 1 PPM/FIRST YEAR | 60 Ω | 8 pF | 2mm x 1.6mm x 0.4mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2mm x 1.6mm x 0.4mm | KYOCERA CORP | compliant |