Filter Your Search
1 - 2 of 2 results
|
CX2016DB27120D0GFFZ1
KYOCERA Corporation
|
Check for Price | Yes | Yes | Active | 27.12 MHz | 15 ppm | 0.001 % | 80 Ω | 8 pF | L2.0XB1.6XH0.4 (mm)/L0.079XB0.063XH0.016 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L2.0XB1.6XH0.4 (mm)/L0.079XB0.063XH0.016 (inch) | KYOCERA CORP | ROHS COMPLIANT, CERAMIC PACKAGE-4 | unknown | 8541.60.00.60 | ||
|
CX2016DB27120D0GFFZ1
KYOCERA Crystal Device Corporation
|
Check for Price | Active | 27.12 MHz | 15 ppm | 0.001 % | 80 Ω | 8 pF | L2.0XB1.6XH0.4 (mm)/L0.079XB0.063XH0.016 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L2.0XB1.6XH0.4 (mm)/L0.079XB0.063XH0.016 (inch) | KYOCERA KINSEKI CORP | unknown | 8541.60.00.60 |