Filter Your Search
1 - 1 of 1 results
|
CX2016DB16000D0GSS
KYOCERA Corporation
|
Check for Price | Active | 16 MHz | 15 ppm | 0.005 % | 200 Ω | 8 pF | L2.0XB1.6XH0.4 (mm)/L0.079XB0.063XH0.016 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | TR; AEC-Q200 | 10 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.0XB1.6XH0.4 (mm)/L0.079XB0.063XH0.016 (inch) | KYOCERA CORP | unknown | 8541.60.00.50 |