Filter Your Search
1 - 1 of 1 results
|
CX12AZ-A3B2C440-26.0D20
Cardinal Components
|
Check for Price | Yes | Yes | Active | 26 MHz | 10 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 20 pF | L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 100 µW | -55 °C | 125 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch) | CARDINAL COMPONENTS INC | ROHS COMPLIANT, CERAMIC PACKAGE-2 | compliant | 8541.60.00.60 |