Filter Your Search
1 - 2 of 2 results
|
CX12AZ-A2B1C260-FREQ2D16
Cardinal Components
|
Check for Price | Yes | Yes | Active | 50 ppm | 0.01 % | 5 PPM/YEAR | 60 Ω | 16 pF | L7XB5XH1.25 (mm) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL; AT CUT CRYSTAL | 100 µW | 15.999 MHz | 12 MHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L7XB5XH1.25 (mm) | CARDINAL COMPONENTS INC | compliant | 8541.60.00.80 | ||
|
CX12AZ-A2B1C260-FREQ2D16-3
Cardinal Components
|
Check for Price | Yes | Yes | Active | 50 ppm | 0.01 % | 5 PPM/YEAR | 60 Ω | 16 pF | L7XB5XH1.25 (mm) | 85 °C | PARALLEL - 3RD OVERTONE | TAPE AND REEL; AT CUT CRYSTAL | 100 µW | 100 MHz | 50 MHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L7XB5XH1.25 (mm) | CARDINAL COMPONENTS INC | compliant | 8541.60.00.80 |