Filter Your Search
1 - 1 of 1 results
|
CX12A-A3B3C360-12.0D18
Cardinal Components
|
Check for Price | Yes | Yes | Active | 12 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 60 Ω | 18 pF | L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 100 µW | -55 °C | 125 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch) | CARDINAL COMPONENTS INC | ROHS COMPLIANT, CERAMIC PACKAGE-2 | compliant | 8541.60.00.50 |