Filter Your Search
1 - 6 of 6 results
|
CX1255GB04000H0PES
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 4 MHz | 50 ppm | 0.005 % | 180 Ω | 12 pF | L11.8XB5.5XH1.8 (mm)/L0.465XB0.217XH0.071 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L11.8XB5.5XH1.8 (mm)/L0.465XB0.217XH0.071 (inch) | KYOCERA CORP | unknown | 8541.60.00.30 | |||||
|
CX1255GB04000H0PESZ1
KYOCERA Corporation
|
Check for Price | Yes | Yes | Obsolete | 4 MHz | 50 ppm | 0.005 % | 180 Ω | 12 pF | L11.8XB5.5XH1.8 (mm)/L0.465XB0.217XH0.071 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L11.8XB5.5XH1.8 (mm)/L0.465XB0.217XH0.071 (inch) | KYOCERA CORP | unknown | 8541.60.00.30 | ROHS COMPLIANT, CERAMIC PACKAGE-4 | ||
|
CX1255GB04000H0PESZZ
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 4 MHz | 50 ppm | 0.005 % | 200 Ω | 12 pF | L11.8XB5.5XH1.8 (mm)/L0.465XB0.217XH0.071 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L11.8XB5.5XH1.8 (mm)/L0.465XB0.217XH0.071 (inch) | KYOCERA CORP | unknown | 8541.60.00.30 | ||||
|
CX1255GB04000H0PESZZ
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 4 MHz | 50 ppm | 0.005 % | 200 Ω | 12 pF | L11.8XB5.5XH1.8 (mm)/L0.465XB0.217XH0.071 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L11.8XB5.5XH1.8 (mm)/L0.465XB0.217XH0.071 (inch) | KYOCERA CORP | compliant | 8541.60.00.30 | ROHS COMPLIANT, CERAMIC PACKAGE-4 | ||||
|
CX1255GB04000H0PESZ1
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 4 MHz | 50 ppm | 0.005 % | 180 Ω | 12 pF | L11.8XB5.5XH1.8 (mm)/L0.465XB0.217XH0.071 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L11.8XB5.5XH1.8 (mm)/L0.465XB0.217XH0.071 (inch) | KYOCERA CORP | unknown | 8541.60.00.30 | |||||
|
CX1255GB04000H0PES
KYOCERA Corporation
|
Check for Price | Obsolete | 4 MHz | 50 ppm | 0.005 % | 180 Ω | 12 pF | L11.8XB5.5XH1.8 (mm)/L0.465XB0.217XH0.071 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L11.8XB5.5XH1.8 (mm)/L0.465XB0.217XH0.071 (inch) | KYOCERA CORP | unknown | 8541.60.00.30 |