Parametric results for: CX1255CA08000H0QTWZ1 under Quartz Crystals

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cx1255ca08000h0qtwz1
Select parts from the table below to compare.
Compare
Compare
CX1255CA08000H0QTWZ1
KYOCERA Crystal Device Corporation
Check for Price Yes Obsolete 8 MHz 100 ppm 0.02 % 120 Ω 12 pF L11.8XB5.5XH1.8 (mm)/L0.465XB0.217XH0.071 (inch) 150 °C PARALLEL - FUNDAMENTAL 10 µW -40 °C 150 °C SURFACE MOUNT YES L11.8XB5.5XH1.8 (mm)/L0.465XB0.217XH0.071 (inch) KYOCERA CORP unknown 8541.60.00.50
CX1255CA08000H0QTWZ1
KYOCERA Corporation
Check for Price Yes Yes Obsolete 8 MHz 100 ppm 0.02 % 120 Ω 12 pF L11.8XB5.5XH1.8 (mm)/L0.465XB0.217XH0.071 (inch) 150 °C PARALLEL - FUNDAMENTAL 10 µW -40 °C 150 °C SURFACE MOUNT YES L11.8XB5.5XH1.8 (mm)/L0.465XB0.217XH0.071 (inch) KYOCERA CORP unknown 8541.60.00.50 ROHS COMPLIANT, CERAMIC PACKAGE-4