Filter Your Search
1 - 2 of 2 results
|
CX11EF-0.010MHZ-R
Transko Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 10 kHz | 100 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 60/40 % | 60 °C | -20 °C | THROUGH HOLE MOUNT | NO | 20.8mm x 13.2mm x 6.1mm | TRANSKO ELECTRONICS INC | compliant | Clock | |||
|
CX11EF-0.010MHZ-R
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Yes | Yes | Transferred | 10 kHz | 100 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 60/40 % | 60 °C | -20 °C | THROUGH HOLE MOUNT | NO | 20.8mm x 13.2mm x 6.1mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock |