Filter Your Search
1 - 1 of 1 results
|
CX051-A0-B1-C230-16.000D16
Cardinal Components
|
Check for Price | Yes | Active | 16 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 30 Ω | 16 pF | L7.5XB5.1XH1.3 (mm)/L0.295XB0.201XH0.051 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 100 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) | L7.5XB5.1XH1.3 (mm)/L0.295XB0.201XH0.051 (inch) | CARDINAL COMPONENTS INC | compliant | 8541.60.00.50 |