Filter Your Search
1 - 10 of 1,113 results
|
CX8045JA08000H0QTWZ1
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Obsolete | 8 MHz | 100 ppm | 0.02 % | 200 Ω | 12 pF | L8.0XB4.5XH1.9 (mm)/L0.315XB0.177XH0.075 (inch) | 150 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | -40 °C | 150 °C | SURFACE MOUNT | YES | L8.0XB4.5XH1.9 (mm)/L0.315XB0.177XH0.075 (inch) | KYOCERA CORP | unknown | 8541.60.00.50 | ||||||
|
CX-8045G-28.63636MHZ-STBY3-TOL1-CL
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 28.6364 MHz | 15 ppm | 0.005 % | 50 Ω | 12 pF | L8XB4.5XH1.8 (mm) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L8XB4.5XH1.8 (mm) | KYOCERA CORP | unknown | 8541.60.00.60 | ||||||
|
CX8045GA12000H0PTW
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 12 MHz | 50 ppm | 0.02 % | 100 Ω | 12 pF | L8.0XB4.5XH1.8 (mm)/L0.315XB0.177XH0.071 (inch) | 150 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TR | 10 µW | -40 °C | 150 °C | SURFACE MOUNT | YES | L8.0XB4.5XH1.8 (mm)/L0.315XB0.177XH0.071 (inch) | KYOCERA CORP | unknown | 8541.60.00.50 | ||||||
|
CX8045GAFREQ3D0QTWZ1
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 100 ppm | 0.02 % | 150 Ω | 8 pF | L8.0XB4.5XH1.8 (mm)/L0.315XB0.177XH0.071 (inch) | 150 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | 11.999 MHz | 10 MHz | -40 °C | 150 °C | SURFACE MOUNT | YES | L8.0XB4.5XH1.8 (mm)/L0.315XB0.177XH0.071 (inch) | KYOCERA CORP | unknown | 8541.60.00.80 | ||||||
|
CX-8045G-14.31818MHZ-STBY2-TOL1-CL
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 14.3182 MHz | 15 ppm | 0.003 % | 50 Ω | 12 pF | L8XB4.5XH1.8 (mm) | 70 °C | PARALLEL - FUNDAMENTAL | 500 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L8XB4.5XH1.8 (mm) | KYOCERA CORP | compliant | 8541.60.00.50 | |||||||
|
CX8045GBFREQ5H0HETZ1
KYOCERA Corporation
|
Check for Price | Yes | Yes | Obsolete | 20 ppm | 0.01 % | 100 Ω | 12 pF | L8.0XB4.5XH1.8 (mm)/L0.315XB0.177XH0.071 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | 48 MHz | 40.001 MHz | -10 °C | 70 °C | SURFACE MOUNT | YES | L8.0XB4.5XH1.8 (mm)/L0.315XB0.177XH0.071 (inch) | KYOCERA CORP | unknown | 8541.60.00.80 | ROHS COMPLIANT, CERAMIC PACKAGE-2 | |||
|
CX-8045G-33.8688MHZ-STBY2-TOL1-CL
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 33.8688 MHz | 15 ppm | 0.003 % | 50 Ω | 12 pF | L8XB4.5XH1.8 (mm) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L8XB4.5XH1.8 (mm) | KYOCERA CORP | compliant | 8541.60.00.60 | |||||||
|
CX8045JA18000H0QTWZ1
KYOCERA Corporation
|
Check for Price | Yes | Yes | Obsolete | 18 MHz | 100 ppm | 0.02 % | 100 Ω | 12 pF | L8.0XB4.5XH1.9 (mm)/L0.315XB0.177XH0.075 (inch) | 150 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | -40 °C | 150 °C | SURFACE MOUNT | YES | L8.0XB4.5XH1.9 (mm)/L0.315XB0.177XH0.075 (inch) | KYOCERA CORP | unknown | 8541.60.00.50 | ROHS COMPLIANT, J-LEADED, CERAMIC PACKAGE-2 | ||||
|
CX8045JAFREQ3D0QTWZ1
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 100 ppm | 0.02 % | 200 Ω | 8 pF | L8.0XB4.5XH1.9 (mm)/L0.315XB0.177XH0.075 (inch) | 150 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | 9.999 MHz | 7.2 MHz | -40 °C | 150 °C | SURFACE MOUNT | YES | L8.0XB4.5XH1.9 (mm)/L0.315XB0.177XH0.075 (inch) | KYOCERA CORP | unknown | 8541.60.00.80 | ||||||
|
CX-8045G-16.000MHZ-STBY1-TOL2-CL
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 16 MHz | 30 ppm | 0.0015 % | 50 Ω | 12 pF | L8XB4.5XH1.8 (mm) | 70 °C | PARALLEL - FUNDAMENTAL | 500 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L8XB4.5XH1.8 (mm) | KYOCERA CORP | compliant | 8541.60.00.50 |