Parametric results for: CWR29MC156KCXCTR under Tantalum Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cwr29mc156kcxctr
Select parts from the table below to compare.
Compare
Compare
CWR29MC156KCXCTR
Kyocera AVX Components
$56.7995 No No Active 15 µF 35 V 410 mA 10 % 2721 190 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 6 µA 0.06 e0 MIL-PRF-55365/11 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES TIN LEAD J BEND 2.74 mm 6.93 mm 5.41 mm AVX CORP , 2721 not_compliant EAR99 8532.21.00.50
CWR29MC156KCXCTR13
Kyocera AVX Components
Check for Price No No Active 15 µF 35 V 410 mA 10 % 2721 190 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 6 µA 0.06 e0 MIL-PRF-55365/11 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 13 INCH YES Tin/Lead (Sn/Pb) - hot dipped J BEND 2.74 mm 6.93 mm 5.41 mm AVX CORP , 2721 not_compliant EAR99 8532.21.00.50