Filter Your Search
1 - 5 of 5 results
|
CWR29KH156KBGBTR
Kyocera AVX Components
|
$18.9526 | No | Active | 15 µF | 25 V | 240 mA | 10 % | 2711 | 350 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 4 µA | 0.06 | e0 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | TIN LEAD | J BEND | 2.79 mm | 6.73 mm | 2.79 mm | AVX CORP | , 2711 | not_compliant | EAR99 | 8532.21.00.50 | ||||
|
CWR29KH156KBGB
Kyocera AVX Components
|
$19.8080 | No | Active | 15 µF | 25 V | 240 mA | 10 % | 2711 | 350 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 4 µA | 0.06 | e0 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | SMT | BULK | YES | TIN LEAD | J BEND | 2.79 mm | 6.73 mm | 2.79 mm | AVX CORP | , 2711 | not_compliant | EAR99 | 8532.21.00.50 | ||||
|
CWR29KH156KBGBW
Kyocera AVX Components
|
$21.4500 | No | Active | 15 µF | 25 V | 240 mA | 10 % | 2711 | 350 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 4 µA | 0.06 | e0 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | TIN LEAD | J BEND | 2.79 mm | 6.73 mm | 2.79 mm | AVX CORP | , 2711 | not_compliant | EAR99 | 8532.21.00.50 | ||||
|
CWR29KH156KBGBTR13
Kyocera AVX Components
|
Check for Price | No | Active | 15 µF | 25 V | 240 mA | 10 % | 2711 | 350 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 4 µA | 0.06 | e0 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 2.79 mm | 6.73 mm | 2.79 mm | AVX CORP | , 2711 | not_compliant | EAR99 | 8532.21.00.50 | ||||
|
CWR29KH156KBGB
KEMET Corporation
|
Check for Price | No | No | Active | 15 µF | 25 V | 239.2 mA | 10 % | 2711 | 350 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 4 µA | 0.06 | e0 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.79 mm | 6.73 mm | 2.79 mm | KEMET ELECTRONICS CORP | , 2611 | not_compliant | EAR99 | 8532.21.00.50 |