Parametric results for: CWR29KC336JAHB under Tantalum Capacitors

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: cwr29kc336jahb
Select parts from the table below to compare.
Compare
Compare
CWR29KC336JAHBTR
Kyocera AVX Components
Check for Price No Active 33 µF 25 V 370 mA 5 % 2915 180 mΩ POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 10 µA 0.08 e0 MIL-PRF-55365/11 125 °C -55 °C 2 SMT TR, 7 INCH YES Tin/Lead (Sn/Pb) - hot dipped J BEND 2.79 mm 7.24 mm 3.81 mm AVX CORP , 2915 not_compliant EAR99 8532.21.00.50
CWR29KC336JAHBTR13
Kyocera AVX Components
Check for Price No Active 33 µF 25 V 370 mA 5 % 2915 180 mΩ POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 10 µA 0.08 e0 MIL-PRF-55365/11 125 °C -55 °C 2 SMT TR, 13 INCH YES Tin/Lead (Sn/Pb) - hot dipped J BEND 2.79 mm 7.24 mm 3.81 mm AVX CORP , 2915 not_compliant EAR99 8532.21.00.50
CWR29KC336JAHB
KEMET Corporation
Check for Price No No Active 33 µF 25 V 365.2 mA 5 % 2915 180 mΩ POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 10 µA 0.08 e0 MIL-PRF-55365/11 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES TIN LEAD J BEND 2.79 mm 7.24 mm 3.81 mm KEMET ELECTRONICS CORP , 2915 not_compliant EAR99 8532.21.00.50
CWR29KC336JAHBW
Kyocera AVX Components
Check for Price No Active 33 µF 25 V 370 mA 5 % 2915 180 mΩ POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 10 µA 0.08 e0 MIL-PRF-55365/11 125 °C -55 °C 2 SMT WAFFLE PACK YES Tin/Lead (Sn/Pb) - hot dipped J BEND 2.79 mm 7.24 mm 3.81 mm AVX CORP , 2915 not_compliant EAR99 8532.21.00.50
CWR29KC336JAHB
Kyocera AVX Components
Check for Price No Active 33 µF 25 V 370 mA 5 % 2915 180 mΩ POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 10 µA 0.08 e0 MIL-PRF-55365/11 125 °C -55 °C 2 SMT BULK YES Tin/Lead (Sn/Pb) - hot dipped J BEND 2.79 mm 7.24 mm 3.81 mm AVX CORP , 2915 not_compliant EAR99 8532.21.00.50