Filter Your Search
1 - 2 of 2 results
|
CWR29JC476KAHZTR
Kyocera AVX Components
|
$17.4985 | No | Active | 47 µF | 20 V | 370 mA | 10 % | 2915 | 180 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 10 µA | 0.08 | e0 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | TIN LEAD | J BEND | 2.79 mm | 7.24 mm | 3.81 mm | AVX CORP | , 2915 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
CWR29JC476KAHZTR13
Kyocera AVX Components
|
$17.4985 | No | Active | 47 µF | 20 V | 370 mA | 10 % | 2915 | 180 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 10 µA | 0.08 | e0 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | TIN LEAD | J BEND | 2.79 mm | 7.24 mm | 3.81 mm | AVX CORP | , 2915 | not_compliant | EAR99 | 8532.21.00.50 |