Filter Your Search
1 - 2 of 2 results
|
CWR29HC106KCFATR13
Kyocera AVX Components
|
Check for Price | No | No | Active | 10 µF | 15 V | 150 mA | 10 % | 2214 | 667 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2 µA | 0.06 | e0 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | 1.78 mm | 5.59 mm | 3.43 mm | AVX CORP | , 2214 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
CWR29HC106KCFATR
Kyocera AVX Components
|
Check for Price | No | No | Active | 10 µF | 15 V | 150 mA | 10 % | 2214 | 667 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2 µA | 0.06 | e0 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | 1.78 mm | 5.59 mm | 3.43 mm | AVX CORP | , 2214 | not_compliant | EAR99 | 8532.21.00.50 |