Filter Your Search
1 - 6 of 6 results
|
CWR29HB156KBFZ
Kyocera AVX Components
|
$17.7749 | Yes | Yes | Active | 15 µF | 15 V | 140 mA | 10 % | 2214 | 800 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2 µA | 0.08 | e4 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | GOLD | J BEND | 1.78 mm | 5.59 mm | 3.43 mm | AVX CORP | , 2214 | compliant | EAR99 | 8532.21.00.50 | ||
|
CWR29HB156KBFZBULK
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 15 µF | 15 V | 140 mA | 10 % | 2214 | 800 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2 µA | 0.08 | e4 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | Bulk | YES | Gold (Au) | J BEND | 1.78 mm | 5.59 mm | 3.43 mm | AVX CORP | , 2214 | compliant | EAR99 | 8532.21.00.50 | ||
|
CWR29HB156KBFZTR
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 15 µF | 15 V | 140 mA | 10 % | 2214 | 800 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2 µA | 0.08 | e4 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Gold (Au) | J BEND | 1.78 mm | 5.59 mm | 3.43 mm | AVX CORP | , 2214 | compliant | EAR99 | 8532.21.00.50 | ||
|
CWR29HB156KBFZ
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 15 µF | 15 V | 141.6 mA | 10 % | 2214 | 800 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2 µA | 0.08 | e4 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Gold (Au) | J BEND | 1.78 mm | 5.59 mm | 3.43 mm | KEMET ELECTRONICS CORP | , 2214 | compliant | EAR99 | 8532.21.00.50 | ||
|
CWR29HB156KBFZW
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 15 µF | 15 V | 140 mA | 10 % | 2214 | 800 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2 µA | 0.08 | e4 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Gold (Au) | J BEND | 1.78 mm | 5.59 mm | 3.43 mm | AVX CORP | , 2214 | compliant | EAR99 | 8532.21.00.50 | ||
|
CWR29HB156KBFZTR13
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 15 µF | 15 V | 140 mA | 10 % | 2214 | 800 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2 µA | 0.08 | e4 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Gold (Au) | J BEND | 1.78 mm | 5.59 mm | 3.43 mm | AVX CORP | , 2214 | compliant | EAR99 | 8532.21.00.50 |