Filter Your Search
1 - 5 of 5 results
|
CWR29FK106JTCCTR
Kyocera AVX Components
|
Check for Price | No | Active | 10 µF | 10 V | 70 mA | 5 % | 2005 | 2.2 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) - fused | J BEND | 1.27 mm | 5.08 mm | 1.27 mm | AVX CORP | , 2005 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
CWR29FK106JTCCTR13
Kyocera AVX Components
|
Check for Price | No | Active | 10 µF | 10 V | 70 mA | 5 % | 2005 | 2.2 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) - fused | J BEND | 1.27 mm | 5.08 mm | 1.27 mm | AVX CORP | , 2005 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
CWR29FK106JTCCW
Kyocera AVX Components
|
Check for Price | No | Active | 10 µF | 10 V | 70 mA | 5 % | 2005 | 2.2 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Tin/Lead (Sn/Pb) - fused | J BEND | 1.27 mm | 5.08 mm | 1.27 mm | AVX CORP | , 2005 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
CWR29FK106JTCC
KEMET Corporation
|
Check for Price | Active | 10 µF | 10 V | 74 mA | 5 % | 2005 | 2.2 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.27 mm | 5.08 mm | 1.27 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.50 | |||
|
CWR29FK106JTCC
Kyocera AVX Components
|
Check for Price | No | Active | 10 µF | 10 V | 70 mA | 5 % | 2005 | 2.2 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn/Pb) - fused | J BEND | 1.27 mm | 5.08 mm | 1.27 mm | AVX CORP | , 2005 | not_compliant | EAR99 | 8532.21.00.50 |